Filter Your Search
1 - 1 of 1 results
|
ERG2FG182H
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.8 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | 4 Terminals | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | BULK | Tin (Sn) | WIRE | 4 mm | 12 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |