Filter Your Search
1 - 4 of 4 results
|
ERG1DJ134V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG1DJ134P
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 650 µm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG1DJ134E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 2.8 mm | 9 mm | PANASONIC CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG1DJ134
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.8 mm | 9 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |