Filter Your Search
1 - 1 of 1 results
|
ERG12SJW620E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 62 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF, IEC60115-4 | 70 °C | NO | 300 V | e3 | IEC60115-2 | 130 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.3 mm | 6.35 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |