Filter Your Search
1 - 5 of 5 results
|
ERE24-02
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 20 A | 1.3 V | 300 ns | 8 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 180 A | 1 | Not Qualified | O-XUPM-D1 | 140 °C | -40 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | FUJI ELECTRIC CO LTD | O-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||
|
ERE24-005
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 20 A | 1.3 V | 300 ns | 8 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 180 A | 1 | Not Qualified | O-XUPM-D1 | 140 °C | -40 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | FUJI ELECTRIC CO LTD | O-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||
|
ERE24-04
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 20 A | 1.3 V | 300 ns | 8 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 180 A | 1 | Not Qualified | O-XUPM-D1 | 140 °C | -40 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | FUJI ELECTRIC CO LTD | O-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||
|
ERE24-06
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 30 A | 1.3 V | 300 ns | 15 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SCHOTTKY | FREE WHEELING DIODE, SNUBBER DIODE | FAST RECOVERY | 180 A | 1 | Not Qualified | O-XUPM-D1 | 150 °C | -40 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | FUJI ELECTRIC CO LTD | O-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||
|
ERE24-01
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 20 A | 1.3 V | 300 ns | 8 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY POWER | 180 A | 1 | Not Qualified | O-XUPM-D1 | 140 °C | -40 °C | ANODE | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | FUJI ELECTRIC CO LTD | O-XUPM-D1 | unknown | EAR99 | 8541.10.00.80 |