Filter Your Search
1 - 8 of 8 results
|
ERD4.3FB2-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 4.28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3.04 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
ERD4.3FB2P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3.04 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | GLASS, DO-41G, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ERD4.3FB2-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ERD4.3FB2-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ERD4.3FB2-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
ERD4.3FB2-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 4.28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3.04 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
ERD4.3FB2-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 mA | 1 W | 4.28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3.04 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
ERD4.3FB2
Micro Commercial Components
|
Check for Price | No | Obsolete | 40 mA | 20 nA | 1 W | 4.41 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 3.04 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |