Parametric results for: ERD10FB under Zener Diodes

Filter Your Search

1 - 10 of 32 results

|
-
Manufacturer Part Number: erd10fb
Select parts from the table below to compare.
Compare
Compare
ERD10FB3-A
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
ERD10FB2P
Micro Commercial Components
Check for Price Yes Obsolete 40 mA 1 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 2.51 % Not Qualified O-LALF-W2 e3 DO-41 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 DO-41 GLASS, DO-41G, 2 PIN 2
ERD10FB3
Micro Commercial Components
Check for Price No Obsolete 40 mA 10 nA 1 W 10.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 6 Ω 2.82 % Not Qualified O-LALF-W2 e0 DO-41 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 DO-41 O-LALF-W2 2
ERD10FB
Micro Commercial Components
Check for Price No Obsolete 40 mA 10 nA 1 W 10.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 6 Ω 6.34 % Not Qualified O-LALF-W2 e0 DO-41 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 DO-41 O-LALF-W2 2
ERD10FB1-T
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
ERD10FBP
Micro Commercial Components
Check for Price Yes Obsolete 40 mA 1 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 6.34 % Not Qualified O-LALF-W2 e3 DO-41 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.50 DO-41 GLASS, DO-41G, 2 PIN 2
ERD10FB3P
Micro Commercial Components
Check for Price Yes Obsolete 40 mA 1 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 2.82 % Not Qualified O-LALF-W2 e3 DO-41 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 DO-41 GLASS, DO-41G, 2 PIN 2
ERD10FB2-A
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
ERD10FB2-BP
Micro Commercial Components
Check for Price Yes Obsolete 40 mA 1 W 9.75 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 2.51 % Not Qualified O-LALF-W2 e3 DO-41 1 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50 DO-41 O-LALF-W2 2
ERD10FB3-BP
Micro Commercial Components
Check for Price Yes Obsolete 40 mA 1 W 10.12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 2.82 % Not Qualified O-LALF-W2 e3 DO-41 1 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50 DO-41 O-LALF-W2 2