Parametric results for: ERA2AED59R0X under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era2aed59r0x
Select parts from the table below to compare.
Compare
Compare
ERA2AED59R0X
Panasonic Electronic Components
Check for Price Yes Yes Active 59 Ω 0.5 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 50 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Metal Thin Film Chip Resistor, 0402, 0.063W Panasonic 2023-12-19 06:27:34 0.58135 3.5 2.034725 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0, 1333-86-4, 1317-36-8 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object]