Parametric results for: ERA-8ARC2872V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era8arc2872v
Select parts from the table below to compare.
Compare
Compare
ERA8ARC2872V
Panasonic Electronic Components
Check for Price Yes Active 28.7 kΩ 0.25 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP SMT, 1206 compliant EAR99 8533.21.00.30 Panasonic