Parametric results for: ERA-8APB6490V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era8apb6490v
Select parts from the table below to compare.
Compare
Compare
ERA8APB6490V
Panasonic Electronic Components
Check for Price Yes Yes Active 649 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 150 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP SMT, 1206 compliant EAR99 8533.21.00.30 Metal Thin Film Chip Resistor, 1206, 0.25W Panasonic 2024-01-01 06:27:04 3.5 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object]