Filter Your Search
1 - 1 of 1 results
|
ERA6VRB1961V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.96 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 85 °C | YES | 150 V | IEC60115-8, AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | Panasonic |