Parametric results for: ERA-6VRB1432V under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era6vrb1432v
Select parts from the table below to compare.
Compare
Compare
ERA6VRB1432V
Panasonic Electronic Components
Check for Price Yes Active 14.3 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 150 V IEC60115-8, AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant Panasonic