Filter Your Search
1 - 1 of 1 results
|
ERA6APC4022V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 40.2 kΩ | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 85 °C | YES | 100 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | PANASONIC CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Panasonic |