Parametric results for: ERA-2VPB9761X under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era2vpb9761x
Select parts from the table below to compare.
Compare
Compare
ERA2VPB9761X
Panasonic Electronic Components
Check for Price Yes Active 9.76 kΩ 0.1 % 100 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 85 °C YES 75 V IEC60115-8, AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP CHIP compliant Panasonic