Parametric results for: ERA-2ARC3011X under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era2arc3011x
Select parts from the table below to compare.
Compare
Compare
ERA2ARC3011X
Panasonic Electronic Components
Check for Price Yes Yes Active 3.01 kΩ 0.25 % 63 mW 0402 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 50 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm PANASONIC CORP SMT, 0402 compliant EAR99 8533.21.00.30 Panasonic