Parametric results for: ERA-14HD390U under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era14hd390u
Select parts from the table below to compare.
Compare
Compare
ERA14HD390U
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 39 Ω 0.5 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Tin (Sn) WRAPAROUND 600 µm 3.2 mm 2.5 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30