Parametric results for: ER5911-J under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: er5911j
Select parts from the table below to compare.
Compare
Compare
ER5911/J
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 250 kHz EEPROM AUTOMATIC WRITE 16 10 10000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS 3-STATE SERIAL 4-WIRE 3 mA 12 µA 5.5 V 4.5 V NMOS COMMERCIAL 75 ms SOFTWARE R-GDIP-T8 Not Qualified e3 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 9.8425 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, CERDIP-8 8 compliant EAR99 8542.32.00.51