Filter Your Search
1 - 3 of 3 results
|
ER432M4-12A/SG
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 200 mW | 850 Ω | 100 mA | 115 V | 28 V | 1 A | DPDT | LATCHED | DC | 9 V | 6.5 V | 20 V | 0.1A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 4 ms | 2 ms | -65 °C | 125 °C | AC/DC | GOLD | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||
|
ER432M4-12A/SQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 12 V | 850 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 2 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | |||||
|
ER432M4-12A
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 850 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 2 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 10.16 mm | 9.4 mm | 9.4mm x 10.16mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |