Filter Your Search
1 - 10 of 75 results
|
ER3DSMB
Diotec Semiconductor AG
|
$0.1008 | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 125 A | 1 | 200 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2017-01-19 | Diotec | |||||||||||
|
MER3DBF_R1_00701
PanJit Semiconductor
|
$0.1056 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMBF, 2 PIN | compliant | |||||||||||||||||
|
ER3D
Diotec Semiconductor AG
|
$0.1128 | Yes | Active | 3 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | |||||||||||
|
MER3DMA_R2_00601
PanJit Semiconductor
|
$0.1157 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-C2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | |||||||||||||||
|
MER3DAFC_R1_00701
PanJit Semiconductor
|
$0.1216 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMAF-C, 2 PIN | compliant | |||||||||||||||||
|
MER3DMB_R2_00601
PanJit Semiconductor
|
$0.1408 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-C2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | PANJIT | ||||||||||||||
|
MER3DAH_R1_00701
PanJit Semiconductor
|
$0.1435 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-123HE, 2 PIN | compliant | ||||||||||||||||
|
MER3DMA-AU_R2_006A1
PanJit Semiconductor
|
$0.1626 | Yes | Active | 3 A | 950 mV | 35 ns | 1 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 75 A | 1 | 200 V | R-PDSO-C2 | AEC-Q101; IEC-61249; MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | PANJIT | ||||||||||||||
|
ER3D-TP
Micro Commercial Components
|
$0.2002 | Yes | Yes | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | MCC | DO-214AB | 2 | |||||||||
|
ER3DBP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, SMB, 2 PIN | unknown | DO-214AA | 2 |