Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
ER203_AY_10001
PanJit Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
JESD-30 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 |
|
ER203_AY_10001
PanJit Semiconductor
|
Check for Price Buy | Yes | Active | 2 A | 1.25 V | 35 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 |