Filter Your Search
1 - 2 of 2 results
|
ER1A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 975 mV | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | HSMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
ER1A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HSMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |