Filter Your Search
1 - 10 of 388 results
|
ER1722RJL
TE Connectivity
|
$1.7118 | Yes | Yes | Active | 22 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 800 µm | 38 mm | 8 mm | 53.5 mm | 53.5mm x 8mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
ER1727RJL
TE Connectivity
|
$1.7118 | Yes | Yes | Active | 27 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 800 µm | 38 mm | 8 mm | 53.5 mm | 53.5mm x 8mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
ER1724RJL
TE Connectivity
|
$1.7118 | Yes | Yes | Active | 24 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 800 µm | 38 mm | 8 mm | 53.5 mm | 53.5mm x 8mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
ER1722KJL
TE Connectivity
|
$2.7221 | Yes | Yes | Active | 22 kΩ | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 0, 60 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 750 V | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK, TRAY | WIRE | 800 µm | 38 mm | 8 mm | 53.5 mm | 53.5mm x 8mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||||||||
|
135ER-1721-ATW
RCD Components Inc
|
Check for Price | Yes | Active | 1.72 kΩ | 0.05 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | 135(A TOL) | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
SF1E-R172-BB15
RCD Components Inc
|
Check for Price | Active | 172 mΩ | 0.1 % | 1 W | 3528 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
SF1E-R172-CB25W
RCD Components Inc
|
Check for Price | Yes | Active | 172 mΩ | 0.25 % | 1 W | 3528 | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
RB54WER1720A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 172 mΩ | 0.05 % | 250 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RB54WER1720B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 172 mΩ | 0.1 % | 250 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
SF1E-R172-AB15
RCD Components Inc
|
Check for Price | Active | 172 mΩ | 0.05 % | 1 W | 3528 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | SF | 175 °C | -55 °C | All-Welded | 2 | Bulk | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |