Filter Your Search
1 - 1 of 1 results
|
ER1641-112JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 100 mΩ | 5 % | NO | 7.9 MHz | 895 mA | 130 MHz | IRON | 44 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/02 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |