Filter Your Search
1 - 10 of 386 results
Select Parts | Part Number |
---|
|
MCI1206HTER15M
KOA Speer Electronics Inc
|
||
|
CMP160808VER15MB
Fenghua (HK) Electronics Ltd
|
||
|
KQ0603TTER15M
KOA Speer Electronics Inc
|
||
|
MCI0603HLTER15M
KOA Speer Electronics Inc
|
||
|
MCI0805HLTER15M
KOA Speer Electronics Inc
|
||
|
MCI1206HLTER15M
KOA Speer Electronics Inc
|
||
|
LFC45TER15M
KOA Speer Electronics Inc
|
||
|
KL32TTER15M
KOA Speer Electronics Inc
|
||
|
ER15M162JP
Gowanda Electronics Corporation
|
||
|
ER15M242JM
Gowanda Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Self Resonance Frequency
|
Core Material |
Quality Factor-Min (at L-nom)
|
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 300 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
Active | GENERAL PURPOSE INDUCTOR | 150 nH | 200 mΩ | 20 % | YES | 1 MHz | 150 mA | 180 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 920 mΩ | 20 % | YES | 150 MHz | 280 mA | 1.4 GHz | CERAMIC | 32 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 20 % | YES | 25 MHz | 50 mA | 180 MHz | FERRITE | 15 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 300 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 220 mΩ | 20 % | YES | 25.2 MHz | 730 mA | 250 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 160 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | CHIP, 1210, ROHS COMPLIANT | ||||||
No | Active | GENERAL PURPOSE INDUCTOR | 16 µH | 2.25 Ω | 5 % | NO | 185 mA | 34 MHz | Powdered Iron | 65 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
No | Active | GENERAL PURPOSE INDUCTOR | 24 µH | 2.6 Ω | 5 % | NO | 2.5 MHz | 170 mA | 25 MHz | POWERED IRON | 60 | RF INDUCTOR | 1 | NO | e0 | M39010/07 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |
|
MCI1206HTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 300 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
CMP160808VER15MB
Fenghua (HK) Electronics Ltd
|
Check for Price Buy | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 200 mΩ | 20 % | YES | 1 MHz | 150 mA | 180 MHz | FERRITE | 0603 | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
KQ0603TTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 920 mΩ | 20 % | YES | 150 MHz | 280 mA | 1.4 GHz | CERAMIC | 32 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MCI0603HLTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 20 % | YES | 25 MHz | 50 mA | 180 MHz | FERRITE | 15 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MCI0805HLTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 400 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MCI1206HLTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 300 mΩ | 20 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 20 | RF INDUCTOR | 1 | YES | e0 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LFC45TER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 220 mΩ | 20 % | YES | 25.2 MHz | 730 mA | 250 MHz | FERRITE | 35 | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
KL32TTER15M
KOA Speer Electronics Inc
|
Check for Price Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 600 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 160 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -55 °C | Molded Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | CHIP, 1210, ROHS COMPLIANT | |||||||
|
ER15M162JP
Gowanda Electronics Corporation
|
Check for Price Buy | No | Active | GENERAL PURPOSE INDUCTOR | 16 µH | 2.25 Ω | 5 % | NO | 185 mA | 34 MHz | Powdered Iron | 65 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.5 MHZ | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
ER15M242JM
Gowanda Electronics Corporation
|
Check for Price Buy | No | Active | GENERAL PURPOSE INDUCTOR | 24 µH | 2.6 Ω | 5 % | NO | 2.5 MHz | 170 mA | 25 MHz | POWERED IRON | 60 | RF INDUCTOR | 1 | NO | e0 | M39010/07 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |