Filter Your Search
1 - 1 of 1 results
|
ER134DM4-18B/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 18 V | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 11 mA | 13.5 V | 590 mV | 30 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e0 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn60Pb40) | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |