Filter Your Search
1 - 10 of 3,839 results
|
ER134DYZ-5A
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 100 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.5 V | 120 mV | 7.5 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
ER134DYZ-12A/W
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 800 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 410 mV | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
ER136CZ-12B/SR
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9.8 V | 360 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
ER136CY-9B/SQ
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.3 V | 270 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
ER134DDYM4-12A/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 800 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 16 mA | 11 V | 1 V | 20 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
ER134D-6B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 6 V | 200 mW | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 30 mA | 4.5 V | 180 mV | 10 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||
|
ER134DM4-12B/WQ
Teledyne Technologies Inc
|
Check for Price | No | Active | 12 V | 800 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 410 mV | 20 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | e0 | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 9.53 mm | 10.16 mm | 9.53 mm | 9.53mm x 9.53mm x 10.16mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
ER134DY-18B/G
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 18 V | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL DIODE | 11 mA | 13.5 V | 590 mV | 30 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 5.5 ms | 9 ms | 14.5 ms | e4 | -65 °C | 125 °C | AC/DC | GOLD | PANEL MOUNT | 9 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | WIRE | 9.53 mm | 9.53 mm | 9.53 mm | 9.53mm x 9.53mm x 9.53mm | 0.019100838201676403 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ROHS COMPLIANT | ||
|
ER136CU-6B/G
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 4.9 V | 180 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||
|
ER136CZ-26A/SR
Teledyne Technologies Inc
|
Check for Price | Active | 26.5 V | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 19.5 V | 720 mV | 32 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | SOLDER | 9.53 mm | 9.53 mm | 12.95 mm | 12.95mm x 9.53mm x 9.53mm | 0.004699009398018796 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |