Filter Your Search
1 - 1 of 1 results
|
EQUG33C7D1H-14.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14 MHz | 5 % | 1 PPM/YEAR | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 2.5 V | 500 mV | 300 ps | NO | 8 ppm | 300 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |