Parametric results for: EQUG33C4J1H-14.617188M under TCVCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: equg33c4j1h14617188m
Select parts from the table below to compare.
Compare
Compare
EQUG33C4J1H-14.617188M TR
Ecliptek Corporation
Check for Price Yes Yes Active SMD 2.5mm x 3.2mm 6 SMD 2.5mm x 3.2mm 163 Clock
EQUG33C4J1H-14.617188M
Ecliptek Corporation
Check for Price Yes Yes Transferred 14.6172 MHz 1 % 1 PPM/YEAR 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK 2.5 V 500 mV 300 ps NO 8 ppm 300 ps 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.7mm SMD 2.5mm x 3.2mm 6 SMD 2.5mm x 3.2mm not_compliant Clock ECLIPTEK CORP
EQUG33C4J1H-14.617188MTR
Ecliptek Corporation
Check for Price Yes Transferred 14.6172 MHz 1 % 1 PPM/YEAR 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 2.5 V 500 mV 300 ps NO 8 ppm 300 ps 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.7mm not_compliant Clock ECLIPTEK CORP