Filter Your Search
1 - 1 of 1 results
|
EQUG32E2J1H-37.72102MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 37.721 MHz | 1 % | 1 PPM/YEAR | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 2.5 V | 500 mV | 300 ps | NO | 8 ppm | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 60 °C | -10 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |