Filter Your Search
1 - 3 of 3 results
|
EQUG32D1F1H-14.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.5 MHz | 2.5 % | 1 PPM/YEAR | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2.5 V | 500 mV | 300 ps | NO | 8 ppm | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 50 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | not_compliant | Clock | ||
|
EQUG32D1F1H-14.500M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | 163 | Clock | ||||||||||||||||||||||||||
|
EQUG32D1F1H-14.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.5 MHz | 2.5 % | 1 PPM/YEAR | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 2.5 V | 500 mV | 300 ps | NO | 8 ppm | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 50 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |