Filter Your Search
1 - 1 of 1 results
|
EQUD25E6H8-14.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.7456 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 700 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Sine |