Filter Your Search
1 - 1 of 1 results
|
EQUC73E8E2-19.200M-CD
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.2 MHz | 3 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 10 ns | NO | 5 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.2mm x 12.8mm x 8.3mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |