Filter Your Search
1 - 1 of 1 results
|
EQUA73E2G2-155.520M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | 2.5 V | 500 mV | 10 ns | YES | 5 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 60 °C | -10 °C | THROUGH HOLE MOUNT | 14 | NO | MATTE TIN OVER NICKEL | 18.4mm x 11.7mm x 4.7mm | ECLIPTEK CORP | 14 Pin DIP | 4 | 14 Pin DIP | compliant | Clock |