Filter Your Search
1 - 1 of 1 results
|
EQUA35D1D1H-16.367MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.367 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 50 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |