Filter Your Search
1 - 1 of 1 results
|
EQUA33D3D1H-13.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 13 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 V | 500 mV | 3 ns | NO | 8 ppm | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |