Filter Your Search
1 - 10 of 1,215 results
|
EQUA13C2K5-25.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 10 % | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EQUA13C7F5-20.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TR, 14 INCH | 2.5 V | 500 mV | 3 ns | NO | 5 ppm | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.3mm | not_compliant | Clock | ECLIPTEK CORP | ||||||||
|
EQUA13C4J5-16.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||||
|
EQUA13C3K5-13.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | BULK; TAPE | 2.5 V | 500 mV | 3 ns | NO | 5 ppm | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.3mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | not_compliant | Clock | ECLIPTEK CORP | |||||
|
EQUA13C7F5-19.440M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.44 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | BULK; TAPE | 2.5 V | 500 mV | 3 ns | NO | 5 ppm | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.3mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | not_compliant | Clock | ECLIPTEK CORP | ||||
|
EQUA13C3K5-25.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 10 % | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EQUA13C5K5-10.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 10 % | CMOS | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||
|
EQUA13C4G5-16.384M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||||||||
|
EQUA13C3K5-12.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | BULK; TAPE | 2.5 V | 500 mV | 3 ns | NO | 5 ppm | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.3mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | not_compliant | Clock | ECLIPTEK CORP | |||||
|
EQUA13C4J5-12.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 12.8 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | BULK; TAPE | 2.5 V | 500 mV | 3 ns | NO | 5 ppm | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.3mm | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | not_compliant | Clock | ECLIPTEK CORP |