Filter Your Search
1 - 10 of 516 results
|
EQTD44E1J-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TAPE | NO | 800 mV | 2.94 V | 2.66 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Sine | |||
|
EQTD44E8E-40.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||
|
EQTD44E1G-32.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||
|
EQTD44E2G-26.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||
|
EQTD44E8G-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.94 V | 2.66 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | compliant | Sine | ||||||
|
EQTD44E3F-27.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TAPE | NO | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Sine | |||
|
EQTD44E1K-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TAPE | NO | 800 mV | 2.94 V | 2.66 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Sine | |||
|
EQTD44E7H-40.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||
|
EQTD44E1F-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 27 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | TR, 7 INCH | NO | 800 mV | 2.94 V | 2.66 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | compliant | Sine | |||||||
|
EQTD44E4K-32.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | BULK; TAPE | NO | 800 mV | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Sine |