Filter Your Search
1 - 2 of 2 results
|
EQTA34E4DH-16.367767M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.3678 MHz | 5 % | 1 PPM/YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | SMD 2.5mm x 3.2mm | 6 | SMD 2.5mm x 3.2mm | not_compliant | Clock | ||
|
EQTA34E4DH-16.367767MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 16.3678 MHz | 5 % | 1 PPM/YEAR | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |