Filter Your Search
1 - 1 of 1 results
|
EQTA33D4JH-85.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 85 MHz | 1 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.7mm | ECLIPTEK CORP | not_compliant | Clock |