Filter Your Search
1 - 3 of 3 results
|
EQRM12S2H-164.35546MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 164.3555 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EQRM12S2H-164.35546M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 2 PPM/FIRST YEAR | ECL | 163 | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||
|
EQRM12S2H-164.35546M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 164.3555 MHz | 100 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 300 ps | NO | 300 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm |