Filter Your Search
1 - 3 of 3 results
|
EQRF13G2H-100.0095M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 100.0095 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ||
|
EQRF13G2H-100.0095M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock | |||||||||||||||||||||||
|
EQRF13G2H-100.0095MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 100.0095 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |