Filter Your Search
1 - 3 of 3 results
|
EQRB25B2J-10.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 50 % | 15 pF | 3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TR, 13 INCH | 4 ns | NO | 4 ns | 3.15 V | 2.85 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.4mm | ECLIPTEK CORP | unknown | Clock | ||||||||
![]() |
EQRB25B2J-10.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 3 PPM/YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||||||||||||||
![]() |
EQRB25B2J-10.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 50 % | 15 pF | 3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK; TAPE | 4 ns | NO | 4 ns | 3.15 V | 2.85 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.4mm | ECLIPTEK CORP | unknown | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm |