Filter Your Search
1 - 3 of 3 results
|
EQRA25F2H-36.8766MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 36.8766 MHz | 50 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | ||||||||
|
EQRA25F2H-36.8766M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 36.8766 MHz | 50 % | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.15 V | 2.85 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | ||||
|
EQRA25F2H-36.8766M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 2 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm |