Filter Your Search
1 - 3 of 3 results
|
EQRA24B1H-10.415M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 10.415 MHz | 50 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | compliant | Clock | ||
|
EQRA24B1H-10.415M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||
|
EQRA24B1H-10.415MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 10.415 MHz | 50 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |