Filter Your Search
1 - 3 of 3 results
|
EQRA23S1H-100.66666MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 100.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||||||
|
EQRA23S1H-100.66666M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 100.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | SMD 3.2mm x 5.0mm | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 6 PIN | 6 | SMD 3.2mm x 5.0mm | ||||
|
EQRA23S1H-100.66666M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 2 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm |