Filter Your Search
1 - 1 of 1 results
|
EQRA23H2H-85.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 85 MHz | 20 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |