Filter Your Search
1 - 1 of 1 results
|
EQRA22L1H-51.156MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 51.156 MHz | 25 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |