Filter Your Search
1 - 3 of 3 results
|
EQRA14S2H-17.1429M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 17.1429 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | compliant | Clock | ||
|
EQRA14S2H-17.1429MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 17.1429 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | ||||||
|
EQRA14S2H-17.1429M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | 163 | Clock |