Filter Your Search
1 - 1 of 1 results
|
EQRA14J1H-53.15655MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 53.1566 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |