Filter Your Search
1 - 1 of 1 results
|
EQRA12E2H-11.0596MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.0596 MHz | 100 % | 15 pF | 2.5 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock |