Filter Your Search
1 - 3 of 3 results
|
EPX8160QC208-10
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 172 | 172 | 160 | 48 | 120 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 48 DEDICATED INPUTS, 120 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 95.2 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | |||
|
EPX8160QI208-12
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 172 | 172 | 160 | 48 | 120 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 48 DEDICATED INPUTS, 120 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 | |||
|
EPX8160QC208-12
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 172 | 172 | 160 | 48 | 120 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 48 DEDICATED INPUTS, 120 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 8542.39.00.01 |